
1695721044 | |
|---|---|
DigiKey Part Number | 1695721044-ND |
Manufacturer | |
Manufacturer Product Number | 1695721044 |
Description | LABEL STANDARD 0.90" X 2.17" WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.90" x 2.17" (23.0mm x 55.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.90" x 2.17" (23.0mm x 55.0mm) | |
Color | White | |
Material | Polyester Film | |
For Use With/Related Products | A4 Laser Printers or STI Pen | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.59000 | $152.59 |
| 10 | $129.66900 | $1,296.69 |
| 30 | $119.99000 | $3,599.70 |
| 50 | $115.74400 | $5,787.20 |
| 100 | $110.22150 | $11,022.15 |
| 250 | $103.32648 | $25,831.62 |
| 500 | $98.40034 | $49,200.17 |

