Terminal Block Connector 3 Position Feed Through White 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through White 12-30 AWG
1683400000
1683400000

1683400000

DigiKey Part Number
281-4650-ND
Manufacturer
Manufacturer Product Number
1683400000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through White 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
25 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-30 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
3
Color
White
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1608540000Weidmüller1,060281-2929-ND$512.00000Parametric Equivalent
1608550000Weidmüller132281-3654-ND$512.00000Parametric Equivalent
1636790000Weidmüller100281-3117-ND$704.00000Parametric Equivalent
1683340000Weidmüller81281-4648-ND$736.00000Parametric Equivalent
1683360000Weidmüller128281-5781-ND$736.00000Parametric Equivalent
In-Stock: 96
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.26000$36.26
10$25.77400$257.74
25$22.56320$564.08
50$20.55700$1,027.85
100$18.89960$1,889.96
300$16.89133$5,067.40
500$16.17662$8,088.31
1,000$15.38736$15,387.36
5,000$14.16206$70,810.30
Manufacturers Standard Package