



1683310000 | |
|---|---|
DigiKey Part Number | 281-4646-ND |
Manufacturer | |
Manufacturer Product Number | 1683310000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $16.35300 | $163.53 |
| 25 | $14.26600 | $356.65 |
| 50 | $12.94400 | $647.20 |
| 100 | $11.83650 | $1,183.65 |
| 300 | $10.47857 | $3,143.57 |
| 500 | $9.99060 | $4,995.30 |
| 1,000 | $9.44938 | $9,449.38 |
| 5,000 | $8.60306 | $43,015.30 |


