



1683270000 | |
|---|---|
DigiKey Part Number | 281-4644-ND |
Manufacturer | |
Manufacturer Product Number | 1683270000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color Yellow |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1608510000 | Weidmüller | 8,191 | 281-2928-ND | $21.46000 | Parametric Equivalent |
| 1608520000 | Weidmüller | 35 | 281-3646-ND | $21.46000 | Parametric Equivalent |
| 1636780000 | Weidmüller | 94 | 281-4601-ND | $27.54000 | Parametric Equivalent |
| 1683260000 | Weidmüller | 237 | 281-4643-ND | $22.86000 | Parametric Equivalent |
| 1683280000 | Weidmüller | 41 | 281-4645-ND | $27.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |
| 10 | $16.55000 | $165.50 |
| 25 | $14.43680 | $360.92 |
| 50 | $13.10020 | $655.01 |
| 100 | $11.98120 | $1,198.12 |
| 300 | $10.60930 | $3,182.79 |
| 500 | $10.11640 | $5,058.20 |
| 1,000 | $9.56966 | $9,569.66 |
| 5,000 | $8.71525 | $43,576.25 |


