
1683230000 | |
|---|---|
DigiKey Part Number | 281-5779-ND |
Manufacturer | |
Manufacturer Product Number | 1683230000 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.298" (7.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.89000 | $12.89 |
| 10 | $9.32500 | $93.25 |
| 25 | $8.12280 | $203.07 |
| 50 | $7.33940 | $366.97 |
| 100 | $6.67450 | $667.45 |
| 250 | $5.96548 | $1,491.37 |
| 500 | $5.54420 | $2,772.10 |
| 1,000 | $5.20741 | $5,207.41 |
| 5,000 | $4.67582 | $23,379.10 |
































