
1682810000 | |
|---|---|
DigiKey Part Number | 1682810000-ND |
Manufacturer | |
Manufacturer Product Number | 1682810000 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 23A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Features Retention Latches |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.797" (20.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.03000 | $90.03 |
| 10 | $63.89700 | $638.97 |
| 30 | $55.23200 | $1,656.96 |
| 60 | $50.98150 | $3,058.89 |
| 120 | $47.55250 | $5,706.30 |
| 270 | $44.41804 | $11,992.87 |
| 510 | $42.50580 | $21,677.96 |
| 1,020 | $40.86190 | $41,679.14 |


















