


1682450000 | |
|---|---|
DigiKey Part Number | 1682450000-ND |
Manufacturer | |
Manufacturer Product Number | 1682450000 |
Description | CONTACT H.D. CRIMP SKT 20-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20-24 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.03662 | $1,018.31 |


