


1682340000 | |
|---|---|
DigiKey Part Number | 1682340000-ND |
Manufacturer | |
Manufacturer Product Number | 1682340000 |
Description | CONTACT H.D. CRIMP PIN 18AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $26.11070 | $2,611.07 |






