Contact Crimp Pin 7 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 7 AWG Silver
RockStar ModuPlug sample Box Handling

1682300000

DigiKey Part Number
1682300000-ND
Manufacturer
Manufacturer Product Number
1682300000
Description
CONTACT H.D. CRIMP PIN 7AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 7 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Weidmüller
Contact Termination
Crimp
Series
Wire Gauge
7 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.52000$53.52
10$45.47300$454.73
25$42.62040$1,065.51
50$40.58460$2,029.23
100$38.64680$3,864.68
300$35.76433$10,729.30
500$34.49906$17,249.53
1,000$32.85394$32,853.94
2,500$30.79971$76,999.28
Manufacturers Standard Package