
1670380000 | |
|---|---|
DigiKey Part Number | 1670380000-ND |
Manufacturer | |
Manufacturer Product Number | 1670380000 |
Description | LABEL STANDARD 0.65" X 1.57" YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.65" x 1.57" (16.5mm x 40.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.65" x 1.57" (16.5mm x 40.0mm) |
Manufacturer Weidmüller | Color Yellow |
Series | Material Polyester |
Packaging Bulk | For Use With/Related Products Laser Printer, Plotter |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Label Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $124.67900 | $1,246.79 |





