
1669620000 | |
|---|---|
DigiKey Part Number | 281-4634-ND |
Manufacturer | |
Manufacturer Product Number | 1669620000 |
Description | TOOL ACTUATION STRAIGHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Actuation Tool Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Actuation Tool | |
For Use With/Related Products | Terminal Blocks | |
Weight | 0.038 lb (17.24 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.20000 | $40.20 |
| 5 | $37.22600 | $186.13 |
| 10 | $36.02700 | $360.27 |
| 25 | $34.50080 | $862.52 |


