


1667560000 | |
|---|---|
DigiKey Part Number | 1667560000-ND |
Manufacturer | |
Manufacturer Product Number | 1667560000 |
Description | CONN BASE SIDE ENTRY SZ12 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 5.433" L x 4.724" W x 3.937" H (138.00mm x 120.00mm x 100.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cover |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 12 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,903.28000 | $1,903.28 |
| 10 | $1,617.99100 | $16,179.91 |
| 25 | $1,516.83040 | $37,920.76 |
| 50 | $1,466.81760 | $73,340.88 |



















