
1661380000 | |
|---|---|
DigiKey Part Number | 281-2353-ND |
Manufacturer | |
Manufacturer Product Number | 1661380000 |
Description | CONN HOOD TOP ENTRY SZ8 PG29 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.48000 | $197.48 |
| 10 | $167.86700 | $1,678.67 |
| 25 | $157.35640 | $3,933.91 |
| 50 | $149.84500 | $7,492.25 |
| 100 | $142.69730 | $14,269.73 |
| 250 | $133.77336 | $33,443.34 |
| 500 | $127.39724 | $63,698.62 |


















