Hood Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1655210000

DigiKey Part Number
281-2312-ND
Manufacturer
Manufacturer Product Number
1655210000
Description
CONN HOOD SIDE ENTRY SZ4 PG16
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
4
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG16
Size / Dimension
2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$197.15000$197.15
10$167.53000$1,675.30
25$157.03720$3,925.93
50$149.54260$7,477.13
100$142.40950$14,240.95
250$133.50268$33,375.67
500$127.13942$63,569.71
Manufacturers Standard Package