


1651450000 | |
|---|---|
DigiKey Part Number | 1651450000-ND |
Manufacturer | |
Manufacturer Product Number | 1651450000 |
Description | CONTACT H.D. CRIMP PIN 100/PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.26000 | $15.26 |
| 10 | $12.93900 | $129.39 |
| 25 | $12.12680 | $303.17 |
| 50 | $11.54600 | $577.30 |
| 100 | $10.99360 | $1,099.36 |
| 250 | $10.30516 | $2,576.29 |
| 500 | $9.81304 | $4,906.52 |
| 1,000 | $9.34458 | $9,344.58 |
| 2,500 | $8.75985 | $21,899.62 |




























