



1651350000 | |
|---|---|
DigiKey Part Number | 281-4617-ND |
Manufacturer | |
Manufacturer Product Number | 1651350000 |
Description | INSERT MALE 10+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10+2+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+2+Ground | |
Size | 8 | |
Termination Style | Screw | |
Voltage Rating | 830V | |
Current Rating (Amps) | 20A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.08000 | $214.08 |
| 10 | $181.95900 | $1,819.59 |
| 25 | $170.56800 | $4,264.20 |
| 50 | $162.42920 | $8,121.46 |
| 100 | $154.68190 | $15,468.19 |
| 250 | $145.00852 | $36,252.13 |
| 500 | $138.09762 | $69,048.81 |
















