Female Insert 6+2+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 6+2+Ground Position Screw
RockStar ModuPlug sample Box Handling

1651340000

DigiKey Part Number
1651340000-ND
Manufacturer
Manufacturer Product Number
1651340000
Description
INSERT FEMALE 6+2POS+1GND SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert 6+2+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
6+2+Ground
Size
6
Termination Style
Screw
Voltage Rating
830V
Current Rating (Amps)
20A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$175.12000$175.12
10$148.84200$1,488.42
25$139.51880$3,487.97
50$132.86100$6,643.05
100$126.52310$12,652.31
250$118.60896$29,652.24
500$112.95552$56,477.76
Manufacturers Standard Package