Terminal Block Connector 2 Position Feed Through Orange 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1636830000

DigiKey Part Number
1636830000-ND
Manufacturer
Manufacturer Product Number
1636830000
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
33 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.69000$28.69
10$20.45500$204.55
25$17.87360$446.84
50$16.24740$812.37
100$14.89490$1,489.49
300$13.24787$3,974.36
500$12.65880$6,329.40
1,000$12.00676$12,006.76
5,000$10.99126$54,956.30
Manufacturers Standard Package