



1636820000 | |
|---|---|
DigiKey Part Number | 281-4603-ND |
Manufacturer | |
Manufacturer Product Number | 1636820000 |
Description | CONN TERM BLK FEED THRU 8-22 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 2 | Color Orange |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screwless - Spring Cage, Tension Clamp | Stripping Length 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.56000 | $44.56 |
| 10 | $31.65300 | $316.53 |
| 25 | $27.76240 | $694.06 |
| 50 | $25.35020 | $1,267.51 |
| 100 | $23.36470 | $2,336.47 |
| 250 | $21.31308 | $5,328.27 |
| 500 | $20.12492 | $10,062.46 |
| 1,000 | $19.19030 | $19,190.30 |















