
1633720000 | |
|---|---|
DigiKey Part Number | 1633720000-ND |
Manufacturer | |
Manufacturer Product Number | 1633720000 |
Description | TERM BLOCK HDR 32POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1633720000 Models |
Category | Voltage - IEC 200 V |
Manufacturer Weidmüller | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 32 | Features Mounting Flange |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.917" (23.29mm) |
Current - IEC 10.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $155.97800 | $1,559.78 |
















