7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1628520000

DigiKey Part Number
1628520000-ND
Manufacturer
Manufacturer Product Number
1628520000
Description
TERM BLOCK HDR 7POS 7.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
18.5A
Manufacturer
Weidmüller
Voltage - IEC
800 V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Orange
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-50°C ~ 100°C
Number of Positions
7
Contact Mating Finish
Tin
Positions Per Level
7
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.295" (7.50mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
90°, Right Angle
Contact Tail Length
0.126" (3.20mm)
Termination Style
Solder
Insulation Height
0.335" (8.51mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$23.76180$1,188.09
Manufacturers Standard Package