Contact Crimp Socket 18-20 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1625520000

DigiKey Part Number
281-1625520000TR-ND - Tape & Reel (TR)
281-1625520000CT-ND - Cut Tape (CT)
281-1625520000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1625520000
Description
SL 5.08/12/90 3.2SN BK BX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 18-20 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.91300$39.13
25$3.40680$85.17
50$3.07000$153.50
100$2.77230$277.23
250$2.44572$611.43
500$2.24710$1,123.55
1,000$2.08547$2,085.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.89303$5,679.09
6,000$1.80403$10,824.18
9,000$1.76129$15,851.61
15,000$1.71571$25,735.65
21,000$1.69006$35,491.26
30,000$1.66615$49,984.50
Manufacturers Standard Package