



1615770000 | |
|---|---|
DigiKey Part Number | 281-1061-ND |
Manufacturer | |
Manufacturer Product Number | 1615770000 |
Description | TERM BLOCK PLUG 16POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 6mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 320 V | Insulation Height 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-284506-6 | TE Connectivity AMP Connectors | 190 | 1-284506-6-ND | $99.20600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.51000 | $189.51 |
| 10 | $135.66300 | $1,356.63 |
| 30 | $118.84733 | $3,565.42 |
| 60 | $110.78467 | $6,647.08 |
| 120 | $104.35958 | $12,523.15 |
| 270 | $98.55204 | $26,609.05 |
| 510 | $95.03796 | $48,469.36 |




















