Terminal Block Connector 2 Position Feed Through Blue 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 12-30 AWG
1608520000
1608520000

1608520000

DigiKey Part Number
281-3646-ND
Manufacturer
Manufacturer Product Number
1608520000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.46000$21.46
10$15.35800$153.58
25$13.39760$334.94
50$12.14980$607.49
100$11.10230$1,110.23
300$9.81593$2,944.78
500$9.35328$4,676.64
1,000$8.83926$8,839.26
5,000$8.03518$40,175.90
Manufacturers Standard Package