Pin Contact Gold Crimp 16-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1582250000

DigiKey Part Number
1582250000-ND
Manufacturer
Manufacturer Product Number
1582250000
Description
CONN PIN 16-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.84000$23.84
10$17.04300$170.43
25$14.87120$371.78
50$13.49800$674.90
100$12.34790$1,234.79
250$11.14244$2,785.61
500$10.43554$5,217.77
1,000$9.87542$9,875.42
5,000$9.00013$45,000.65
Manufacturers Standard Package