
1568251645 | |
|---|---|
DigiKey Part Number | 281-1568251645TR-ND - Tape & Reel (TR) 281-1568251645CT-ND - Cut Tape (CT) 281-1568251645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1568251645 |
Description | CONDUCTOR MARKER CLI C 1-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
Legend | E | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.92200 | $9.22 |
| 25 | $0.86480 | $21.62 |
| 50 | $0.82400 | $41.20 |
| 100 | $0.78400 | $78.40 |
| 250 | $0.73460 | $183.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.69934 | $349.67 |
| 1,000 | $0.66598 | $665.98 |
| 1,500 | $0.64713 | $970.69 |
| 2,500 | $0.62422 | $1,560.55 |
| 3,500 | $0.60956 | $2,133.46 |
| 5,000 | $0.59438 | $2,971.90 |
| 12,500 | $0.55715 | $6,964.38 |
| 25,000 | $0.53055 | $13,263.75 |
| 50,000 | $0.50524 | $25,262.00 |










