Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1568241657

DigiKey Part Number
281-1568241657-ND
Manufacturer
Manufacturer Product Number
1568241657
Description
CONDUCTOR MARKER CLI C 02-3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Spool
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.13" W x 0.12" L (3.4mm x 3.0mm)
Cable Diameter
0.051" ~ 0.118" (1.30mm ~ 3.00mm)
Legend
K
Color
Yellow, Black
Material
Poly-Vinyl Chloride (PVC)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.97800$9.78
25$0.91760$22.94
50$0.87320$43.66
100$0.83120$83.12
250$0.77908$194.77
500$0.74190$370.95
1,000$0.70639$706.39
2,500$0.66213$1,655.33
Manufacturers Standard Package