
1561970000 | |
|---|---|
DigiKey Part Number | 281-1561970000-ND |
Manufacturer | |
Manufacturer Product Number | 1561970000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, DIN Rail Jumper Wire Bridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 3 | |
Pitch | 1.402" (35.60mm) | |
Style | Wire Bridge | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $131.08750 | $2,621.75 |

