
1561930000 | |
|---|---|
DigiKey Part Number | 1561930000-ND |
Manufacturer | |
Manufacturer Product Number | 1561930000 |
Description | WPD 100 2X25/6X10 GN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 101 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 101 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $223.54000 | $223.54 |
| 12 | $156.87333 | $1,882.48 |
| 27 | $142.70074 | $3,852.92 |
| 51 | $133.81529 | $6,824.58 |
| 102 | $126.02108 | $12,854.15 |
| 252 | $118.28520 | $29,807.87 |
| 501 | $113.87172 | $57,049.73 |


