
1561790000 | |
|---|---|
DigiKey Part Number | 281-1561790000-ND |
Manufacturer | |
Manufacturer Product Number | 1561790000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 160 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0-10 AWG | |
Load Side Wire/Stud Size | 2/0-10 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 160 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $322.12000 | $322.12 |
| 12 | $228.19500 | $2,738.34 |
| 27 | $208.73778 | $5,635.92 |
| 51 | $196.61961 | $10,027.60 |
| 102 | $186.04775 | $18,976.87 |
| 252 | $175.60179 | $44,251.65 |

