
1561630000 | |
|---|---|
DigiKey Part Number | 281-1561630000-ND |
Manufacturer | |
Manufacturer Product Number | 1561630000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 115 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2-14 AWG | |
Load Side Wire/Stud Size | 2-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.19000 | $139.19 |
| 10 | $99.19200 | $991.92 |
| 25 | $88.24960 | $2,206.24 |
| 50 | $81.69860 | $4,084.93 |
| 100 | $76.43530 | $7,643.53 |
| 250 | $71.11268 | $17,778.17 |
| 500 | $68.08208 | $34,041.04 |
| 1,000 | $65.72473 | $65,724.73 |





