



1552820000 | |
|---|---|
DigiKey Part Number | 281-1552820000-ND |
Manufacturer | |
Manufacturer Product Number | 1552820000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $11.85500 | $118.55 |
| 25 | $10.33280 | $258.32 |
| 50 | $9.35280 | $467.64 |
| 100 | $8.52410 | $852.41 |
| 250 | $7.64764 | $1,911.91 |
| 500 | $7.12968 | $3,564.84 |
| 1,000 | $6.71705 | $6,717.05 |
| 5,000 | $6.06872 | $30,343.60 |









