Parametric Equivalent

1530990000 | |
|---|---|
DigiKey Part Number | 1530990000-ND |
Manufacturer | |
Manufacturer Product Number | 1530990000 |
Description | BL 3.50/02/180LR SN OR BX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 14-28 AWG |
Series | Wire Gauge or Range - mm² 0.2-1.5mm² |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 2 | Features Ejector Latches |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 6mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 320 V | Insulation Height 0.508" (12.90mm) |
Current - UL 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1687650000 | Weidmüller | 0 | 1687650000-ND | $21.11303 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | $20.62098 | $2,721.97 |


