
1528040000 | |
|---|---|
DigiKey Part Number | 281-1528040000-ND |
Manufacturer | |
Manufacturer Product Number | 1528040000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.66000 | $15.66 |
| 10 | $11.30800 | $113.08 |
| 25 | $9.84880 | $246.22 |
| 50 | $8.91240 | $445.62 |
| 100 | $8.12020 | $812.02 |
| 250 | $7.28032 | $1,820.08 |
| 500 | $6.78346 | $3,391.73 |
| 1,000 | $6.38753 | $6,387.53 |
| 5,000 | $5.76499 | $28,824.95 |






