
1527780000 | |
|---|---|
DigiKey Part Number | 281-1527780000-ND |
Manufacturer | |
Manufacturer Product Number | 1527780000 |
Description | TERM PLUG-IN 2.5MM 4POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $18.72900 | $187.29 |
| 25 | $17.55120 | $438.78 |
| 60 | $16.49917 | $989.95 |
| 120 | $15.71125 | $1,885.35 |
| 300 | $14.72717 | $4,418.15 |
| 540 | $14.12894 | $7,629.63 |
| 1,020 | $13.50914 | $13,779.32 |
| 2,520 | $12.67452 | $31,939.79 |



