
1527770000 | |
|---|---|
DigiKey Part Number | 281-1527770000-ND |
Manufacturer | |
Manufacturer Product Number | 1527770000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.79000 | $21.79 |
| 10 | $15.59600 | $155.96 |
| 25 | $13.60160 | $340.04 |
| 60 | $12.03767 | $722.26 |
| 120 | $11.02775 | $1,323.33 |
| 300 | $9.97157 | $2,991.47 |
| 540 | $9.43889 | $5,097.00 |
| 1,020 | $8.96941 | $9,148.80 |
| 5,040 | $8.16543 | $41,153.77 |











