20 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1527720000

DigiKey Part Number
281-1527720000-ND
Manufacturer
Manufacturer Product Number
1527720000
Description
TERM PLUG-IN 2.5MM 20POS ORN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
20
Pitch
0.201" (5.10mm)
Style
Flat Pins
For Use With/Related Products
A Series
Contact Material
-
Contact Finish
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Factory Stock: 1,360
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$95.20000$95.20
20$77.05600$1,541.12
40$73.37700$2,935.08
60$71.30650$4,278.39
100$68.78190$6,878.19
260$64.30004$16,718.01
500$61.40342$30,701.71
1,000$58.47599$58,475.99
Manufacturers Standard Package