
1522100020 | |
|---|---|
DigiKey Part Number | 281-8049-ND |
Manufacturer | |
Manufacturer Product Number | 1522100020 |
Description | CABLE MOD 8P4C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $404.58000 | $404.58 |
| 10 | $343.88100 | $3,438.81 |
| 25 | $322.35840 | $8,058.96 |
| 50 | $306.98260 | $15,349.13 |
| 100 | $292.34750 | $29,234.75 |
| 250 | $274.07060 | $68,517.65 |

