



1521870000 | |
|---|---|
DigiKey Part Number | 281-1521870000-ND |
Manufacturer | |
Manufacturer Product Number | 1521870000 |
Description | A3C 2.5 GN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Green 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.31000 | $26.31 |
| 10 | $18.78600 | $187.86 |
| 25 | $16.40680 | $410.17 |
| 50 | $14.90400 | $745.20 |
| 100 | $13.65020 | $1,365.02 |
| 300 | $12.11930 | $3,635.79 |
| 500 | $11.57078 | $5,785.39 |
| 1,000 | $10.96321 | $10,963.21 |
| 5,000 | $10.01538 | $50,076.90 |


