Female Module without Contacts Beige 6 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Beige 6 Position Crimp
RockStar ModuPlug sample Box Handling
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1505660000

DigiKey Part Number
281-9006-ND
Manufacturer
Manufacturer Product Number
1505660000
Description
MODULE INSERT FOR INDUSTRIAL CON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Beige 6 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
6
Size
-
Termination Style
Crimp
Voltage Rating
830V
Current Rating (Amps)
16A
Contact Type
ConCept HD
Operating Temperature
-40°C ~ 125°C
Color
Beige
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.78000$77.78
10$66.10100$661.01
25$61.96040$1,549.01
50$59.00400$2,950.20
100$56.18660$5,618.66
250$52.67056$13,167.64
500$50.15838$25,079.19
1,000$47.76692$47,766.92
Manufacturers Standard Package