
1502660000 | |
|---|---|
DigiKey Part Number | 1502660000-ND |
Manufacturer | |
Manufacturer Product Number | 1502660000 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Orange |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 13mm |
Termination Style Screw - TOP Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Current - IEC 17A | Insulation Height 0.480" (12.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFF10130 | Amphenol PCD Shenzhen | 0 | ELFF10130-ND | $37.14140 | Similar |
| ELFF10140 | Amphenol PCD Shenzhen | 0 | ELFF10140-ND | $37.14140 | Similar |
| ELFF10230 | Amphenol PCD Shenzhen | 100 | APC1182-ND | $71.20000 | Similar |
| ELFF10240 | Amphenol PCD Shenzhen | 0 | ELFF10240-ND | $37.14140 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $141.59900 | $4,247.97 |







