


1498800000 | |
|---|---|
DigiKey Part Number | 1498800000-ND |
Manufacturer | |
Manufacturer Product Number | 1498800000 |
Description | INSERT MALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | 6 | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 35A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.96000 | $308.96 |
| 10 | $262.62800 | $2,626.28 |
| 25 | $246.18800 | $6,154.70 |
| 50 | $234.44100 | $11,722.05 |
| 100 | $223.26220 | $22,326.22 |
| 250 | $209.30196 | $52,325.49 |
















