
1498270000 | |
|---|---|
DigiKey Part Number | 281-1498270000-ND |
Manufacturer | |
Manufacturer Product Number | 1498270000 |
Description | KP-M16/-120 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 120mm² M16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 1.240" (31.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 120mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.610" (15.49mm) | |
Diameter - Barrel OD | 0.827" (21.01mm) | |
Diameter - Ring ID | 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $67.36200 | $3,368.10 |

