
1497190000 | |
|---|---|
DigiKey Part Number | 281-1497190000-ND |
Manufacturer | |
Manufacturer Product Number | 1497190000 |
Description | KRN-M8/-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 6mm² M8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.591" (15.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.138" (3.50mm) | |
Diameter - Barrel OD | 0.256" (6.50mm) | |
Diameter - Ring ID | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $9.86600 | $98.66 |
| 25 | $9.24760 | $231.19 |
| 50 | $8.80360 | $440.18 |
| 100 | $8.38350 | $838.35 |
| 300 | $7.75727 | $2,327.18 |
| 500 | $7.48238 | $3,741.19 |
| 1,000 | $7.12525 | $7,125.25 |
| 2,500 | $6.67928 | $16,698.20 |



