
1496610000 | |
|---|---|
DigiKey Part Number | 281-1496610000-ND |
Manufacturer | |
Manufacturer Product Number | 1496610000 |
Description | KRN-M10/-50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 50mm² M10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.787" (20.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 50mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.394" (10.01mm) | |
Diameter - Barrel OD | 0.551" (14.00mm) | |
Diameter - Ring ID | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.58000 | $30.58 |
| 10 | $26.02100 | $260.21 |
| 25 | $24.38480 | $609.62 |
| 50 | $23.22080 | $1,161.04 |
| 100 | $22.11170 | $2,211.17 |
| 300 | $20.46223 | $6,138.67 |
| 500 | $19.73784 | $9,868.92 |
| 1,000 | $18.79624 | $18,796.24 |
| 2,500 | $17.62052 | $44,051.30 |


