
1492510000 | |
|---|---|
DigiKey Part Number | 281-1492510000-ND |
Manufacturer | |
Manufacturer Product Number | 1492510000 |
Description | KQI-M10/-16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 16mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.709" (18.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16mm² | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.413" (10.50mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $9.11800 | $91.18 |
| 25 | $8.54720 | $213.68 |
| 50 | $8.13920 | $406.96 |
| 100 | $7.75040 | $775.04 |
| 250 | $7.26452 | $1,816.13 |
| 500 | $6.91774 | $3,458.87 |
| 1,000 | $6.58739 | $6,587.39 |
| 2,500 | $6.17507 | $15,437.67 |



