Ring Terminal Connector M10 Stud Circular 4.0 ~ 6.0mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1492410000

DigiKey Part Number
281-1492410000-ND
Manufacturer
Manufacturer Product Number
1492410000
Description
KQI-M10/-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M10 Stud Circular 4.0 ~ 6.0mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M10 Stud
Thickness
-
Width - Outer Edges
0.709" (18.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4.0 ~ 6.0mm²
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
-
Contact Finish
-
Insulation Diameter
0.252" (6.40mm)
Material - Insulation
Polycarbonate (PC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5.34000$5.34
10$4.54600$45.46
25$4.26200$106.55
50$4.05980$202.99
100$3.86490$386.49
300$3.57607$1,072.82
500$3.44942$1,724.71
1,000$3.28457$3,284.57
2,500$3.07892$7,697.30
Manufacturers Standard Package