
1492400000 | |
|---|---|
DigiKey Part Number | 281-1492400000-ND |
Manufacturer | |
Manufacturer Product Number | 1492400000 |
Description | KQI-M8/-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 4.0 ~ 6.0mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.551" (14.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4.0 ~ 6.0mm² | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.252" (6.40mm) | |
Material - Insulation | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.93000 | $39.30 |
| 25 | $3.68320 | $92.08 |
| 50 | $3.50720 | $175.36 |
| 100 | $3.33960 | $333.96 |
| 300 | $3.08990 | $926.97 |
| 500 | $2.98046 | $1,490.23 |
| 1,000 | $2.83798 | $2,837.98 |
| 2,500 | $2.66025 | $6,650.62 |


