Ring Terminal Connector M6 Stud Circular 1.5 ~ 2.5mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1492320000

DigiKey Part Number
281-1492320000-ND
Manufacturer
Manufacturer Product Number
1492320000
Description
KQI-M6/-2,5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M6 Stud Circular 1.5 ~ 2.5mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M6 Stud
Thickness
-
Width - Outer Edges
0.433" (11.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1.5 ~ 2.5mm²
Insulation
Insulated
Features
-
Color
Blue
Contact Material
-
Contact Finish
-
Insulation Diameter
0.173" (4.40mm)
Material - Insulation
Polycarbonate (PC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.16200$21.62
25$2.02560$50.64
50$1.92880$96.44
100$1.83670$183.67
300$1.69940$509.82
500$1.63920$819.60
1,000$1.56085$1,560.85
2,500$1.46310$3,657.75
Manufacturers Standard Package