
1492290000 | |
|---|---|
DigiKey Part Number | 281-1492290000-ND |
Manufacturer | |
Manufacturer Product Number | 1492290000 |
Description | KQI-M4/-2,5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 1.5 ~ 2.5mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | - | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1.5 ~ 2.5mm² | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.173" (4.40mm) | |
Material - Insulation | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.75400 | $17.54 |
| 25 | $1.64480 | $41.12 |
| 50 | $1.56640 | $78.32 |
| 100 | $1.49140 | $149.14 |
| 250 | $1.39804 | $349.51 |
| 500 | $1.33098 | $665.49 |
| 1,000 | $1.26742 | $1,267.42 |
| 2,500 | $1.18801 | $2,970.03 |







